Switch Slide ON OFF ON SPDT Side Slide PC Pins Bracket Mount/Through Hole
Apem GH39WW80001 technical specifications.
| Type | Telecom Grade |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Actuator Style | Side Slide |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem GH39WW80001 to view detailed technical specifications.
No datasheet is available for this part.