This telecom grade DPDT slide switch features a side slide actuator and PC pin termination. It can handle a maximum current rating of 3 amps at 30 volts DC and has a maximum AC voltage rating of 250 volts. The switch has an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C.
Apem GH46WW20001 technical specifications.
| Type | Telecom Grade |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 3@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 40000Cycles |
| Actuator Style | Side Slide |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.