Switch Slide ON OFF ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Manufacturer Series | G |
| REACH | Compliant |
| Military Spec | False |