Switch Slide ON OFF ON DPDT Side Slide 3A 250VAC 30VDC PC Pins Bracket Mount/Through Hole
Apem GH49WW10001 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Manufacturer Series | G |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Apem GH49WW10001 to view detailed technical specifications.
No datasheet is available for this part.