This telecom grade SPDT slide switch features a side slide actuator style and PC pins termination. It has a maximum current rating of 3A at 30VDC and a maximum AC voltage rating of 250V. The switch is designed for bracket mount or through hole mounting and operates within a temperature range of -30°C to 85°C. With an electrical life of 40,000 cycles, this switch is suitable for a variety of applications.
Apem GL36WW10001 technical specifications.
| Type | Telecom Grade |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 3@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 40000Cycles |
| Actuator Style | Side Slide |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.