SWITCH ROCKER SPDT 20A 125V
Checking distributor stock and pricing after the page loads.
Apem HB130CHNWWNAAC technical specifications.
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 3000 |
| Ratings | IP42 |
| Series | HB |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |