
Horizontal USB joystick switch featuring a durable black actuator with a 280gf operating force and a 5,000,000 cycle mechanical life. Rated IP68 for waterproof and dust-tight performance, this panel-mount component operates within a -40°C to 70°C temperature range. It supports a 5V voltage rating and a 90mA current rating, with cable termination for reliable connectivity.
Apem HF44S10U technical specifications.
| Actuator Type | Joystick |
| Color | Black |
| Current Rating | 90mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Force | 280gf |
| Package Quantity | 1 |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | HF |
| Termination | Cable |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Apem HF44S10U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
