The HF45R10 is a panel mount joystick switch from Apem, rated for 5000000 cycles of mechanical life. It operates within a temperature range of -40°C to 70°C and features an operating force of 280gf. This switch is designed to meet IP68, waterproof, and dust tight ratings, making it suitable for harsh environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem HF45R10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Joystick |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Force | 280gf |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | HF |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Apem HF45R10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
