Hall effect joystick with wire lead termination, designed for panel mounting. Features a mechanical life of 10,000,000 cycles and an operating force of 1400gf. Rated IP65 and IP68 for water resistance and dust tightness. Operates within a temperature range of -25°C to 70°C, with a resistance of 6 Ohms.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Joystick |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Force | 1400gf |
| Ratings | IP65, Water Resistant, Dust Tight, IP68 |
| Resistance | 6R |
| Series | HG |
| Termination | Wire Leads |
| RoHS | Compliant |