Joysticks 5 Direction 500VAC 300000Cycles Pitch Molex Connector
Checking distributor stock and pricing after the page loads.
| Number of Directions | 5 |
| Number of Poles | 1 |
| Max AC Voltage Rating | 500VAC |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| IP Rating | IP68/IP69K |
| Operating Temperature | -25 to 80°C |
| Seal | Panel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |