
Illuminated pushbutton switch featuring a momentary-tactile action and SPST configuration. Rated for 2A at 24VDC, this panel-mount switch boasts a 1,000,000 cycle electrical life. It includes gold-plated silver contacts and wire lead termination. The black, round polyurethane actuator measures 16mm in diameter with a 3.3mm length, offering IP67, waterproof, and dust-tight protection.
Apem IAR3F1200 technical specifications.
| Actuator Color | Black |
| Actuator Diameter | 16mm |
| Actuator Length | 3.3mm |
| Actuator Material | Polyurethane |
| Actuator Type | Round, Button |
| Color | Black |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IA |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST, SPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem IAR3F1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
