
Illuminated pushbutton switch featuring a momentary SPDT function with a 2A, 24VDC rating. This panel-mount switch boasts a 16mm green polyurethane round button actuator and silver-gold plated silver contacts for 1,000,000 electrical cycles. Designed for durability, it offers IP67, waterproof, and dust-tight ratings, operating between -20°C and 65°C. Termination is via wire leads, and it is RoHS compliant.
Sign in to ask questions about the Apem IAR3F1300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem IAR3F1300 technical specifications.
| Actuator Color | Green |
| Actuator Diameter | 16mm |
| Actuator Length | 3.3mm |
| Actuator Material | Polyurethane |
| Actuator Type | Round, Button |
| Color | Black |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 2A |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IA |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST, SPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem IAR3F1300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.