
Illuminated pushbutton switch featuring a 2A, 24VDC contact rating with gold-plated silver contacts. This momentary action switch offers SPDT (Single Pole Double Throw) functionality and a straight wire lead termination. Designed for panel mounting with a 16mm actuator diameter, it boasts an IP67 waterproof and dust-tight rating, operating within a -20°C to 65°C temperature range. The yellow polyurethane round button actuator provides a tactile user interface.
Apem IAR3F1500 technical specifications.
| Actuator Color | Yellow |
| Actuator Diameter | 16mm |
| Actuator Length | 3.3mm |
| Actuator Material | Polyurethane |
| Actuator Type | Round, Button |
| Color | Black |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Bushing, Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IA |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST, SPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem IAR3F1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
