Illuminated pushbutton switch featuring a momentary SPDT function and a blue polyurethane round button actuator. This panel-mount component offers a 2A contact current rating at 24VDC, with silver contacts plated in gold for enhanced conductivity. Designed for durability, it boasts an electrical life of 1,000,000 cycles and IP67, waterproof, and dust-tight ratings. Operating within a temperature range of -20°C to 65°C, it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem IAR5F1100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Blue |
| Actuator Length | 3.3mm |
| Actuator Material | Polyurethane |
| Actuator Type | Round, Button |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Bushing, Panel, Front |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IA |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem IAR5F1100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
