
SPDT momentary-tactile pushbutton switch with a 2A, 24VDC rating. Features silver contacts with silver/gold plating and a polyurethane actuator. Designed for panel mounting with threaded body and wire lead termination. Offers IP67, waterproof, and dust-tight ratings, with an electrical life of 1,000,000 cycles. Operating temperature range is -20°C to 65°C.
Apem IAR5F1200 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.3mm |
| Actuator Material | Polyurethane |
| Actuator Type | Round, Button |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 2A |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Number of Poles | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IA |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem IAR5F1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.