
SPDT pushbutton switch with a green, round polyurethane plunger, 3.3mm actuator length. Features silver contacts with gold plating, rated for 2A at 24VDC, with an electrical life of 1,000,000 cycles. Panel mount design with wire lead termination, offering IP67, waterproof, and dust-tight ratings. Operates within a temperature range of -20°C to 65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem IAR5F1300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Green |
| Actuator Length | 3.3mm |
| Actuator Material | Polyurethane |
| Actuator Type | Round, Button |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Bushing, Panel, Front |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IA |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem IAR5F1300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.