
The Apem IAR5F1400 is a 24V SPDT on-mom pushbutton switch rated for 2A current. It features a round button actuator and gold/silver contact material. The switch has a waterproof and dust-tight rating of IP67 and is suitable for panel mount applications. It operates within a temperature range of -20°C to 65°C and has a high electrical life of 1,000,000 cycles.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Round, Button |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IA |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
