
SPDT illuminated pushbutton switch featuring a red polyurethane round plunger actuator with a 3.3mm length. Rated for 2A at 24VDC, this panel-mount switch offers silver contacts with silver and gold plating for enhanced conductivity and durability, boasting an electrical life of 1,000,000 cycles. The straight wire lead termination and IP67 waterproof and dust-tight rating ensure reliable performance in demanding environments.
Apem IAR5F1600 technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.3mm |
| Actuator Material | Polyurethane |
| Actuator Type | Round, Button |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 2A |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Number of Poles | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IA |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem IAR5F1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
