
Illuminated pushbutton switch with SPST-NO configuration, featuring a 400mA contact current rating and 32V AC / 50V DC voltage rating. This panel-mount, snap-in component offers a 2mm blue polyamide actuator and gold-plated gold/silver contacts, ensuring 500,000 electrical cycles. Rated IP67 waterproof and IP54 dust-tight, it operates reliably between -40°C and 85°C with a mechanical life of 1,000,000 cycles.
Apem IBR3SAD100 technical specifications.
| Actuator Color | Blue |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Current Rating | 400mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant, IP67, Waterproof, Dust Tight |
| Series | IB |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Apem IBR3SAD100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
