
Illuminated pushbutton switch featuring a momentary SPST (Single Pole Single Throw) contact configuration. Rated for 0.4A at 125VAC and 50VDC, with silver contacts plated in gold for enhanced conductivity. Offers a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. The black polyamide, round button actuator has a 2mm length, and the switch mounts via snap-in to panels. Terminates with solder lugs and boasts IP67 and IP54 water-resistant ratings.
Apem IBR3SAD200 technical specifications.
| Actuator Color | Black |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Current Rating | 400mA |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 500000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mount | Snap in, Panel |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, IP54, Water Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IB |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Apem IBR3SAD200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
