
Illuminated Pushbutton Switch, SPST, Momentary-tactile, featuring a 400mA contact current rating and a 50VDC maximum voltage rating. This panel-mount switch offers a 2mm green polyamide actuator and silver contacts with gold plating. Designed for durability, it boasts an electrical life of 500,000 cycles and a mechanical life of 1,000,000 cycles. With IP67 and IP54 ratings, it provides water resistance and operates within a temperature range of -40°C to 85°C. The switch is UL94 V-0 flammability rated and lead-free.
Apem IBR3SAD300 technical specifications.
| Actuator Color | Green |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Capacitance | 0F |
| Color | Black |
| Contact Current Rating | 400mA |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 500000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Snap in, Panel |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, IP54, Water Resistant |
| RoHS Compliant | Yes |
| Series | IB |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Apem IBR3SAD300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
