Illuminated pushbutton switch featuring SPST-NO contact configuration, rated for 400mA at 32V AC and 50V DC. Offers a yellow, round polyamide actuator with a 2mm length, designed for snap-in panel mounting. Contact material is gold-plated gold and silver, with electrical and mechanical life ratings of 500,000 and 1,000,000 cycles respectively. This switch boasts a UL94 V-0 flammability rating, IP67 and IP54 water resistance, and operates within a temperature range of -40°C to 85°C.
Apem IBR3SAD500 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Current Rating | 400mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 500000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Snap in, Panel |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, IP54, Water Resistant |
| Series | IB |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Apem IBR3SAD500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.