
Illuminated pushbutton switch featuring a round, orange polyamide actuator with a 2mm length. SPST-NO throw configuration offers 400mA contact current rating with gold-plated gold and silver contacts. Rated for 32V AC and 50V DC, this switch boasts an electrical life of 500,000 cycles and a mechanical life of 1,000,000 cycles. Panel mountable via snap-in, it has solder termination and is IP54/IP67 rated for water and dust resistance.
Checking distributor stock and pricing after the page loads.
Apem IBR3SAD900 technical specifications.
| Actuator Color | Orange |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Current Rating | 400mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant, IP67, Waterproof, Dust Tight |
| Series | IB |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
