This round button pushbutton switch has a current rating of 100mA and a DC rated voltage of 50V. It features a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. The switch is rated for operation in temperatures ranging from -40°C to 85°C and meets IP67, waterproof, and dust-tight ratings. It is available in a panel mount configuration with a termination of solder and a throw configuration of SPST.
Apem IBR3SAD910 technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 100mA |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IB |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Apem IBR3SAD910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.