This round button switch features a current rating of 100mA and a DC rated voltage of 50V. It is designed for use in harsh environments, with an IP67 rating for waterproof and dust tight operation. The switch is available in a panel mount configuration, with a quick connect termination. It is suitable for use in a wide temperature range, from -40°C to 85°C, with an electrical life of 500,000 cycles and a mechanical life of 1,000,000 cycles.
Apem IBR3Z1AD200 technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 100mA |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IB |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Apem IBR3Z1AD200 to view detailed technical specifications.
No datasheet is available for this part.