
This is a square button switch with a maximum operating temperature of 85°C and a maximum voltage rating of 48V AC. It is rated for 500,000 electrical cycles and 1,000,000 mechanical cycles. The switch is IP67 rated, making it waterproof and dust tight. It is mounted on a panel and is available in bulk packaging.
Apem ICC3SAD2 technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Gold, Silver |
| Contact Type | 1 maker |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 48V |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IC |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Type | Integrated Circuit (IC) |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Apem ICC3SAD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.