
SPST momentary pushbutton switch with a curved, round black button. Features gold-plated brass contacts, a 5A current rating, and 48VAC/48VDC voltage rating. Offers 500,000 electrical cycles and 1,000,000 mechanical cycles. Panel mountable with through-hole PC pin termination, rated IP67 for waterproof and dust-tight operation. Operates within a -40°C to 85°C temperature range and meets UL94 V-0 flammability standards.
Apem ICR3PAD2104 technical specifications.
| Actuator Type | Round, Button |
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 5A |
| Electrical Life | 500000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 14mm |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 48V |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front, Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IC |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Integrated Circuit (IC) |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 28V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Apem ICR3PAD2104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
