
Illuminated pushbutton switch featuring SPST (Single Pole Single Throw) configuration and Off-Mom function. Offers a 0.1A current rating at 50VDC, with a contact current rating of 400mA. Constructed with gold-plated silver contacts for durability and a green rubber/polyamide actuator. Designed for panel mounting with quick connect terminals and rated IP67 for waterproof and dust-tight operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem IFS3Z1AD300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Green |
| Actuator Material | Rubber, Polyamide |
| Actuator Type | Round, Button |
| Package/Case | 100 |
| Contact Current Rating | 400mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Type | 1 maker |
| Current Rating | 100mA |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IF |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Apem IFS3Z1AD300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.