
Illuminated pushbutton switch featuring SPST (Single Pole Single Throw) configuration and Off-Mom function. Offers a 0.1A current rating at 48VDC, with a contact current rating of 400mA and contact material of gold and silver. Designed for panel mounting with quick connect terminals, it boasts an electrical life of 500,000 cycles and a mechanical life of 1,000,000 cycles. The switch operates within a temperature range of -20°C to 85°C and is rated IP67 for waterproof and dust-tight protection.
Apem IFS3Z1AD600 technical specifications.
| Actuator Color | Red |
| Actuator Material | Rubber, Polyamide |
| Actuator Type | Round, Button |
| Package/Case | 100 |
| Contact Current Rating | 400mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Type | 1 maker |
| Current Rating | 100mA |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IF |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Apem IFS3Z1AD600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
