
This 4-position surface mount slide actuator switch is designed for use in applications up to 24V DC and 25mA current. The switch features a thermoplastic body and bronze contacts with gold plating. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch is RoHS compliant and available in packaging quantities of 75 units per rail or tube.
Apem IKH0403000 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IKH |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem IKH0403000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
