
This 8-position SPST slide actuator switch from Apem features a thermoplastic body and bronze contacts with gold plating. It has a current rating of 25mA and is rated for 24V DC. The switch is designed for surface mount applications and has a maximum operating temperature of 70°C. It is also RoHS compliant and washable.
Apem IKH0803000 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IKH |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem IKH0803000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
