
This 10-position SPST slide actuator switch features a thermoplastic body and bronze contacts with gold and nickel plating. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch is rated for 24V DC and has a electrical life of 1000 cycles. It is available in a surface mount package with a gull wing termination and a terminal pitch of 1.27mm.
Apem IKH1003000 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Electrical Life | 1000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IKH |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem IKH1003000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
