
Surface mount slide DIP switch featuring two SPST switches, each with a 100mA current rating at 24VDC. This latched actuator component offers a 2.54mm terminal pitch and gull wing termination for reliable solder connections. Constructed with thermoplastic actuator and body materials, it operates within a -40°C to 100°C temperature range and boasts an electrical life of 2000 cycles. The straight, surface mount design is RoHS compliant and washable.
Apem IKN0203000 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Package/Case | DIP |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 10mm |
| Electrical Life | 2000Cycles |
| Lead/Base Style | Gull Wing |
| Length | 6mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount, Through Hole |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Number of Switches | 2 |
| Orientation | Straight |
| Package Quantity | 88 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IKN |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem IKN0203000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.