
This 4-position SPST slide actuator switch has a thermoplastic body and actuator, with copper and gold contacts plated with gold. It can operate at a maximum voltage of 24V and a current rating of 100mA. The switch has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a package quantity of 48, packaged in rail or tube. The switch has a terminal pitch of 2.54mm and a termination of PC pin.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem IKN0400000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 0mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Current Rating | 100mA |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole, PCB |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IKN |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem IKN0400000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.