
4-position, 4PST slide DIP switch featuring a thermoplastic actuator and body. Surface mountable with straight gull wing terminals on a 2.54mm pitch. Rated for 100mA at 24VDC with a gold-plated bronze and copper contact material. Offers 2000 electrical cycles and operates within a -40°C to 100°C temperature range. Washable design for robust application.
Apem IKN0403000 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Package/Case | DIP |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Copper, Gold |
| Contact Plating | Gold |
| Current | 100mA |
| Current Rating | 100mA |
| Depth | 10mm |
| Electrical Life | 2000Cycles |
| Lead Pitch | 2.54mm |
| Length | 11.1mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IKN |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage | 24V |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem IKN0403000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.