
4-position slide DIP switch featuring 4 SPST (Single Pole Single Throw) contacts, each rated for 0.1A at 24VDC. This surface mountable component utilizes gold-plated bronze and copper contacts for reliable performance and offers a 2000-cycle electrical life. The thermoplastic actuator and body, along with a 2.54mm terminal pitch, ensure durability and ease of integration. Designed for straight orientation, this washable switch is supplied in tape and reel packaging.
Apem IKN0404000 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Package/Case | DIP |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 10mm |
| Electrical Life | 2000Cycles |
| Length | 11.1mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IKN |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem IKN0404000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.