
This 6-position SPST slide actuator switch features a thermoplastic body and copper-gold contacts with gold plating. It has a contact current rating of 100mA and a maximum operating temperature of 100°C. The switch is RoHS compliant and suitable for use in applications with a DC rated voltage of 24V. It is available in packaging quantities of 33 units per rail or tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem IKN0600000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Current Rating | 100mA |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Positions | 6 |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IKN |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem IKN0600000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
