
6-position slide DIP switch featuring 6 SPST (Single Pole Single Throw) contacts. Rated for 0.1A and 24VDC, this washable switch offers a 2000-cycle electrical life. It utilizes gold-plated bronze and copper contacts and is designed for surface mount or through-hole applications with a 2.54mm terminal pitch. The thermoplastic actuator and body are suitable for operation between -40°C and 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem IKN0603000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 0mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Package/Case | DIP |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount, Through Hole |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IKN |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem IKN0603000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.