
This 28V 3A panel mount switch features a SPDT configuration and is illuminated for improved visibility. It is rated for 25000 electrical cycles and 1000000 mechanical cycles, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is compliant with IP67 and is RoHS compliant, making it suitable for use in a variety of applications.
Apem IMP7P422075 technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Height | 18.1mm |
| Illumination Type | Illuminated |
| Material | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IM |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Apem IMP7P422075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.