
The IMP7P422104 is a round, illuminated pushbutton switch with a silver material and gold contact plating. It has a current rating of 3A and a maximum operating temperature of 85°C. The switch is rated for 25000 electrical cycles and 1,000,000 mechanical cycles. It is waterproof and dust tight to IP67 standards and compliant with RoHS regulations. The switch is available in a panel mount through hole package with a width of 12mm and a height of 18.1mm.
Apem IMP7P422104 technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Height | 18.1mm |
| Illumination Type | Illuminated |
| Material | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IM |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Apem IMP7P422104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.