
This silver round illuminated pushbutton switch features a current rating of 3A and a DC rated voltage of 28V. It is rated for 25000 electrical cycles and 1000000 mechanical cycles. The switch is available in an IP67 rating, making it waterproof and dust tight. It can operate between -40°C and 85°C and is available in a panel mount configuration.
Apem IMP7P472104 technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Height | 18.1mm |
| Illumination Type | Illuminated |
| Material | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IM |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Apem IMP7P472104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.