
This round button switch features a current rating of 3A and a DC rated voltage of 28V. It is illuminated and has a SPDT throw configuration. The switch is rated for IP67, making it waterproof and dust tight. It is designed for panel mount applications and has a mechanical life of 1,000,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem IMP7P492075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem IMP7P492075 technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Height | 18.1mm |
| Illumination Type | Illuminated |
| Material | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IM |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Apem IMP7P492075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.