
This 28V 3A SPDT on-mom pushbutton switch is panel mount and features illumination. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for 25000 electrical cycles and 1000000 mechanical cycles. It is IP67 rated, waterproof, and dust tight, and compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Apem IMP7Z452104 technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Height | 22mm |
| Illumination Type | Illuminated |
| Material | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| Width | 12mm |
| RoHS | Compliant |