
This 28V 3A SPDT panel mount illuminated pushbutton switch features a silver material with gold contact plating and a quick connect termination. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for 25000 electrical cycles and 1000000 mechanical cycles. It is IP67 rated, waterproof, and dust tight, and is compliant with RoHS regulations.
Sign in to ask questions about the Apem IMP7Z462075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem IMP7Z462075 technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Height | 22mm |
| Illumination Type | Illuminated |
| Material | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Apem IMP7Z462075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.