
The IMP7Z472104 is a 28V 3A SPDT on-mom panel mount illuminated pushbutton switch from Apem. It features a round button actuator with gold contact plating and a silver material. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 25,000 cycles. It is rated for operation between -40°C and 85°C and is compliant with IP67, waterproof, and dust tight ratings. The switch is available in bulk packaging and is RoHS compliant.
Sign in to ask questions about the Apem IMP7Z472104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem IMP7Z472104 technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Height | 22mm |
| Illumination Type | Illuminated |
| Material | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Apem IMP7Z472104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.