
The IMR7P462075 is a 28V 3A SPDT on-mom illuminated panel mount switch from Apem. It features a silver material with gold contact plating and a maximum operating temperature of 85°C. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 25,000 cycles. It is rated for IP67, waterproof, and dust tight, and is compliant with RoHS regulations. The switch is available in a bulk packaging option and has a width of 12mm and a height of 18.1mm.
Apem IMR7P462075 technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Height | 18.1mm |
| Illumination Type | Illuminated |
| Material | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IM |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Apem IMR7P462075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.