
Illuminated pushbutton switch featuring SPDT momentary action and a 3A, 28VDC rating. Offers gold-plated silver contacts for enhanced conductivity and durability, with a mechanical life of 1,000,000 cycles and electrical life of 25,000 cycles. Panel-mount design with quick connect terminals, rated IP67 for waterproof and dust-tight operation. Operating temperature range from -40°C to 85°C.
Apem IMR7Z422 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Height | 22mm |
| Illumination Type | Illuminated |
| Material | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Apem IMR7Z422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.