
This 28V 3A panel mount switch features a silver contact material and gold plating, with a mechanical life of 1,000,000 cycles and an electrical life of 25,000 cycles. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for IP67, waterproof, and dust tight, and is compliant with RoHS regulations. It is available in a bulk packaging option and has a throw configuration of SPDT with a quick connect termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem IMR7Z452075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem IMR7Z452075 technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Height | 22mm |
| Illumination Type | Illuminated |
| Material | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Apem IMR7Z452075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.