
This 28V 3A SPDT on-mom illuminated pushbutton switch features a silver contact material with gold plating and a gold contact material. It has a contact current rating of 3A and a current rating of 3A. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 25,000 cycles. It is rated for operation between -40°C and 85°C and is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Height | 22mm |
| Illumination Type | Illuminated |
| Material | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| Width | 12mm |
| RoHS | Compliant |