
The IMR7Z4B2104 is a panel mount SPDT switch with a contact current rating of 3A and a DC rated voltage of 28V. It features a silver material and gold plating, with a mechanical life of 1,000,000 cycles and an electrical life of 25,000 cycles. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated IP67, waterproof, and dust tight, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem IMR7Z4B2104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Height | 22mm |
| Illumination Type | Illuminated |
| Material | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Apem IMR7Z4B2104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.